+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CA-EUEU-10CC-0018-BK

Cable; SCART plug,both sides; 1.8m; black


Manufacturer: LANBERG

Manufacturer part number:
CA-EUEU-10CC-0018-BK
TME Symbol:
CA-EUEU10CC-0018BK

Specification

Manufacturer
LANBERG
Type of connection cable
SCART - SCART
Cable length
1.8m
Insulation colour
black
Cable/adapter structure
  • both sides
  • SCART plug
Gross weight159.5 g
Certificates
EAN code5901969413045
See other products in this category: Audio - Video Cables LANBERG,
*
CA-EUEU-10CC-0018-BK
40 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 5 pcs - 2.04 USDGross price for quantities from 5 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 20 pcs - 1.56 USDGross price for quantities from 20 pcs - 1.56 USD
Net price for quantities from 50 pcs - 1.37 USDGross price for quantities from 50 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.