+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100577

Pliers; side,cutting,insulated; 180mm; Diamant Plus

NEW

Manufacturer: CIMCO

Manufacturer part number:
100577
TME Symbol:
CIMCO-100577

Specification

Manufacturer
CIMCO
Type of tool
pliers
Kind of pliers
cutting, insulated, side
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
180mm
Conform to the norm
DIN ISO 5749 IEC 60900 VDE
Manufacturer series
Diamant Plus
Gross weight225.7 g
EAN code4021103005774
See other products in this category: Insulated Pliers CIMCO,
See other products from this series.:
*
100577
6 in TME stock
Net price for quantities from 1 pcs - 40.88 USDGross price for quantities from 1 pcs - 40.88 USD
Net price for quantities from 3 pcs - 38.33 USDGross price for quantities from 3 pcs - 38.33 USD
Net price for quantities from 6 pcs - 35.77 USDGross price for quantities from 6 pcs - 35.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs