+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100808

Pliers; side,cutting,precision; 120mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
100808
TME Symbol:
CIMCO-100808

Specification

Manufacturer
CIMCO
Type of tool
pliers
Kind of pliers
cutting, precision, side
Pliers/knives application
for electronics
Pliers length
120mm
Oblique pliers/knives features
  • return spring
  • two-component handle grips
Gross weight86.24 g
EAN code4021103008089
See other products in this category: Cutting Pliers CIMCO,
*
100808
2 in TME stock
Net price for quantities from 1 pcs - 39.79 USDGross price for quantities from 1 pcs - 39.79 USD
Net price for quantities from 3 pcs - 37.30 USDGross price for quantities from 3 pcs - 37.30 USD
Net price for quantities from 10 pcs - 34.82 USDGross price for quantities from 10 pcs - 34.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.