+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T0951

Knife; for leather cutting,carton,universal


Manufacturer: C.K

Manufacturer part number:
T0951
TME Symbol:
CK-0951

Specification

Manufacturer
C.K
Type of tool
knife
Handle material
ABS
Blade material
stainless steel
Related items
CK-0953-10
Pliers/knives application
  • carton
  • for leather cutting
  • universal
Oblique pliers/knives features
  • blade width 9 mm
  • magazine for 2 blades in the handle
  • pulled out, breakable blade
Gross weight35.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives C.K,
*
T0951
141 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 5 pcs - 2.85 USDGross price for quantities from 5 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs