+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T0954

Knife; for leather cutting,carton,universal; 155mm; folding


Manufacturer: C.K

Manufacturer part number:
T0954
TME Symbol:
CK-0954

Specification

Manufacturer
C.K
Type of tool
knife
Tool length
155mm
Kind of package
blister
Handle material
aluminum
Blade material
stainless steel
Version
folding
Trade name
assembly knife
Pliers/knives application
  • carton
  • for leather cutting
  • universal
Oblique pliers/knives features
  • ergonomic handle
  • locked blade
  • precision cutting
Standard equipment
  • blade x1
  • cap protective for blade
Gross weight169.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives C.K,
*
T0954
33 in TME stock
Net price for quantities from 1 pcs - 12.44 USDGross price for quantities from 1 pcs - 12.44 USD
Net price for quantities from 3 pcs - 12.11 USDGross price for quantities from 3 pcs - 12.11 USD
Net price for quantities from 6 pcs - 11.28 USDGross price for quantities from 6 pcs - 11.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs