+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T0969

Knife; for leather cutting,carton,universal; 150mm

Manufacturer: C.K

Manufacturer part number:
T0969
TME Symbol:
CK-0969

Specification

Manufacturer
C.K
Type of tool
knife
Tool length
150mm
Oblique pliers/knives features
spring return allows the blade
Standard equipment
blade x1
Handle material
aluminum
Related items
CK-0959-10
Pliers/knives application
  • carton
  • for leather cutting
  • universal
Gross weight112.29 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives C.K,
*
T0969
48 in TME stock
Net price for quantities from 1 pcs - 7.56 USDGross price for quantities from 1 pcs - 7.56 USD
Net price for quantities from 3 pcs - 7.30 USDGross price for quantities from 3 pcs - 7.30 USD
Net price for quantities from 6 pcs - 6.80 USDGross price for quantities from 6 pcs - 6.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs