+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | C.K | |
Type of tool | knife | |
Kind of tool | for electricians | |
Kind of blade | hook shaped | |
Tool length | 185mm | |
Oblique pliers/knives features | insulated | |
Standard equipment | protective cap | |
Blade material | stainless steel | |
Conform to the norm | EN 60900:2004 | |
Max. operating voltage | 1kV AC |