+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3772 1

Pliers; precision,straight,half-rounded nose; 120mm


Manufacturer: C.K

Manufacturer part number:
T3772 1
TME Symbol:
CK-37721

Specification

Manufacturer
C.K
Type of tool
pliers
Kind of pliers
for gripping and bending, half-rounded nose, precision, straight
Pliers/knives application
designed for precise works in electronics and electrical engineering
Pliers length
120mm
Oblique pliers/knives features
  • double spring ensures comfortable operation
  • grooved gripping surfaces
  • nickel plated tool
Dimensions
Gross weight67.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat and Semicircular Pliers C.K,
*
T3772 1
10 in TME stock
Net price for quantities from 1 pcs - 35.48 USDGross price for quantities from 1 pcs - 35.48 USD
Net price for quantities from 3 pcs - 34.29 USDGross price for quantities from 3 pcs - 34.29 USD
Net price for quantities from 6 pcs - 31.93 USDGross price for quantities from 6 pcs - 31.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.