+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3886

Pliers; cutting,miniature; ESD; 139mm; without chamfer


Manufacturer: C.K

Manufacturer part number:
T3886
TME Symbol:
CK-3886

Specification

Manufacturer
C.K
Type of tool
pliers
Kind of pliers
cutting, miniature
Version
ESD
Cutting range
coper wire Ø1,3mm max
A dimension
10mm
B dimension
11mm
C dimension
21mm
D dimension
5mm
E dimension
21mm
Pliers length
139mm
Kind of cut
without chamfer
Resistance to
corrosion
Oblique pliers/knives features
  • hardened blade
  • narrowing head
  • opening limiter
  • return spring
  • two-component handle grips
Dimensions
Gross weight94.56 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers C.K,
*
T3886
20 in TME stock
Net price for quantities from 1 pcs - 13.30 USDGross price for quantities from 1 pcs - 13.30 USD
Net price for quantities from 6 pcs - 12.86 USDGross price for quantities from 6 pcs - 12.86 USD
Net price for quantities from 12 pcs - 11.88 USDGross price for quantities from 12 pcs - 11.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs