+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3887

Pliers; cutting,miniature; ESD; 136mm; without chamfer


Manufacturer: C.K

Manufacturer part number:
T3887
TME Symbol:
CK-3887

Specification

Manufacturer
C.K
Type of tool
pliers
Kind of pliers
cutting, miniature
Version
ESD
Cutting range
coper wire Ø1,6mm max
A dimension
10mm
B dimension
12mm
C dimension
21mm
D dimension
6mm
E dimension
21mm
Pliers length
136mm
Kind of cut
without chamfer
Resistance to
corrosion
Oblique pliers/knives features
  • hardened blade
  • narrowing head
  • opening limiter
  • return spring
  • two-component handle grips
Dimensions
Gross weight101.67 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers C.K,
*
T3887
2 in TME stock
Net price for quantities from 1 pcs - 13.64 USDGross price for quantities from 1 pcs - 13.64 USD
Net price for quantities from 6 pcs - 13.11 USDGross price for quantities from 6 pcs - 13.11 USD
Net price for quantities from 12 pcs - 12.28 USDGross price for quantities from 12 pcs - 12.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs