+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3775

Pliers; side,cutting,precision; 135mm


Manufacturer: C.K

Manufacturer part number:
T3775
TME Symbol:
CK-3955

Specification

Manufacturer
C.K
Type of tool
pliers
Kind of pliers
cutting, precision, side
Pliers/knives application
designed for precise works in electronics and electrical engineering
Pliers length
135mm
Oblique pliers/knives features
  • cutting jaws with sharp tips, especially suitable in hard to reach places
  • handles with ergonomic plastic grips
  • oval head
  • return spring
Cutting range
  • coper wire Ø2mm max
  • hard wire Ø0,7mm max
  • soft wire Ø1,5mm max
Dimensions
Jaws shape
Gross weight116.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers C.K,
*
T3775
2 in TME stock
Net price for quantities from 1 pcs - 36.07 USDGross price for quantities from 1 pcs - 36.07 USD
Net price for quantities from 3 pcs - 34.86 USDGross price for quantities from 3 pcs - 34.86 USD
Net price for quantities from 6 pcs - 32.46 USDGross price for quantities from 6 pcs - 32.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts