+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

430001

Cutters; electric,hydraulics,pneumatic; 195mm


Manufacturer: C.K

Manufacturer part number:
430001
TME Symbol:
CK-430001

Specification

Manufacturer
C.K
Type of tool
cutters
Tool length
195mm
Tool material
fiber glass reinforced polyamide
Cutting range
plastic pipes Ø28mm max
Blade material
stainless steel
Tools application
  • electric
  • hydraulics
  • pneumatic
Gross weight203.34 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shears, Scissors, Knives C.K,
*
430001
3 in TME stock
Net price for quantities from 1 pcs - 31.35 USDGross price for quantities from 1 pcs - 31.35 USD
Net price for quantities from 3 pcs - 31.35 USDGross price for quantities from 3 pcs - 31.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts