+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4505

Scissors; for cutting fiber optics (glass fiber cables)


Manufacturer: C.K

Manufacturer part number:
T4505
TME Symbol:
CK-4505

Specification

Manufacturer
C.K
Type of tool
scissors
Pliers/knives application
for cutting fiber optics (glass fiber cables)
Tool length
160mm
Cut length
42mm
Blade material
carbon steel
Oblique pliers/knives features
  • ergonomic handle
  • for left-handed and right-handed
  • high leverage
  • shaft with balls and adjustable pressure
Gross weight91.95 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shears, Scissors, Knives C.K,
*
T4505
17 in TME stock
Net price for quantities from 1 pcs - 25.18 USDGross price for quantities from 1 pcs - 25.18 USD
Net price for quantities from 3 pcs - 24.33 USDGross price for quantities from 3 pcs - 24.33 USD
Net price for quantities from 6 pcs - 22.65 USDGross price for quantities from 6 pcs - 22.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.