+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

484001

Knife; for electricians; Tool length: 195mm; Blade length: 85mm


Manufacturer: C.K

Manufacturer part number:
484001
TME Symbol:
CK-9039L

Specification

Manufacturer
C.K
Type of tool
knife
Kind of tool
for electricians
Tool length
195mm
Blade length
85mm
Handle material
plastic
Blade material
carbon steel
Trade name
assembly knife
Oblique pliers/knives features
  • hanger
  • insulation stripping from the round wires
  • locked blade
Gross weight76.33 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives C.K,
*
484001
8 in TME stock
Net price for quantities from 1 pcs - 16.56 USDGross price for quantities from 1 pcs - 16.56 USD
Net price for quantities from 3 pcs - 15.91 USDGross price for quantities from 3 pcs - 15.91 USD
Net price for quantities from 6 pcs - 15.03 USDGross price for quantities from 6 pcs - 15.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.