+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C80789

Scissors; for cables; 230mm


Manufacturer: C.K

Manufacturer part number:
C80789
TME Symbol:
CK-C80789

Specification

Manufacturer
C.K
Type of tool
scissors
Tools application
for cables
Tool length
230mm
Tool material
stainless steel
Gross weight241 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shears, Scissors, Knives C.K,
*
C80789
6 in TME stock
Net price for quantities from 1 pcs - 19.04 USDGross price for quantities from 1 pcs - 19.04 USD
Net price for quantities from 3 pcs - 18.41 USDGross price for quantities from 3 pcs - 18.41 USD
Net price for quantities from 6 pcs - 17.15 USDGross price for quantities from 6 pcs - 17.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 3 pcs