+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3641

Pliers; locking; Pliers len: 250mm; Jaw capacity: 40mm


Manufacturer: C.K

Manufacturer part number:
T3641
TME Symbol:
CK-T3641

Specification

Manufacturer
C.K
Type of tool
pliers
Kind of pliers
locking
Pliers length
250mm
Jaw capacity
40mm
Gross weight549.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Locking Pliers C.K,
*
T3641
2 in TME stock
Net price for quantities from 1 pcs - 24.13 USDGross price for quantities from 1 pcs - 24.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs