+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS-0305

PCB distance; polyamide; L: 4.8mm; snap fastener; natural; UL94V-2

Manufacturer: KSS WIRING

Manufacturer part number:
CS-0305
TME Symbol:
CS-0305

Specification

Manufacturer
KSS WIRING
Type of spacer
PCB distance
Material
polyamide
Spacer length
4.8mm
Mounting
snap fastener
Plate mounting hole diameter
4/4.8mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.8/2.5mm
Operating temperature
-40...85°C
Dimensions
Gross weight0.362 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Pegs KSS WIRING,
*
CS-0305
53410 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 6 000 pcs