+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS-13

PCB distance; L: 12.7mm; Plate mount.hole dia: 4mm; natural


Manufacturer: KSS WIRING

Manufacturer part number:
CS-13
TME Symbol:
CS-13

Specification

Manufacturer
KSS WIRING
Type of spacer
PCB distance
Spacer length
12.7mm
Mounting
mounting hole without thread, snap fastener
Plate mounting hole diameter
4mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
2mm
Operating temperature
-40...85°C
Dimensions
Panel cutout
Gross weight0.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Pegs KSS WIRING,
*
CS-13
960 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Packaging method by the manufacturer:
Bag = 100 pcs