+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D116-260L

Cutters; for cutting iron, copper or aluminium sheet metal


Manufacturer: BESSEY

Manufacturer part number:
D116-260L
TME Symbol:
D116-260L

Specification

Manufacturer
BESSEY
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
260mm
Cut length
30mm
Thickness
0.8...1.2mm
Version
left
Manufacturer series
Erdi
Gross weight520.9 g
See other products in this category: Shears, Scissors, Knives BESSEY,
See other products from this series.:
*
D116-260L
3 in TME stock
Net price for quantities from 1 pcs - 31.54 USDGross price for quantities from 1 pcs - 31.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs