+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BESSEY | |
Type of tool | cutters | |
Pliers/knives application | for cutting iron, copper or aluminium sheet metal | |
Tool length | 180mm | |
Cut length | 20mm | |
Thickness | 0.7...1mm | |
Version | left | |
Manufacturer series | Erdi |