+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D39ASSL

Cutters; for cutting iron, copper or aluminium sheet metal

Manufacturer: BESSEY

Manufacturer part number:
D39ASSL
TME Symbol:
D39ASSL

Specification

Manufacturer
BESSEY
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
230mm
Cut length
30mm
Thickness
1.2mm
Version
left
Manufacturer series
Erdi
Gross weight517.6 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BESSEY,
See other products from this series.:
*
D39ASSL
2 in TME stock
Net price for quantities from 1 pcs - 68.82 USDGross price for quantities from 1 pcs - 68.82 USD
Net price for quantities from 3 pcs - 66.44 USDGross price for quantities from 3 pcs - 66.44 USD
No. of pieces (Multiplicity: 1)