+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BESSEY | |
Type of tool | scissors | |
Tools application | universal | |
Tool length | 190mm | |
Cut length | 38mm | |
Oblique pliers/knives features | ergonomic handle | |
Blade material | stainless steel | |
Version | cranked |