+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D49-2

Cutters; 165mm


Manufacturer: BESSEY

Manufacturer part number:
D49-2
TME Symbol:
D49-2

Specification

Manufacturer
BESSEY
Type of tool
cutters
Tool length
165mm
Cutting range
aluminium/copper cable Ø10mm max (cross section 24mm2max )
Pliers/knives application
for cutting copper and aluminium wires
Gross weight127.49 g
See other products in this category: Wire Rope and Cable Cutters BESSEY,
*
D49-2
14 in TME stock
Net price for quantities from 1 pcs - 16.26 USDGross price for quantities from 1 pcs - 16.26 USD
Net price for quantities from 5 pcs - 15.82 USDGross price for quantities from 5 pcs - 15.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs