+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80468

Adapter; IEC C14 male,IEC C5 female; straight; 2.5A; 250V


Manufacturer: DELOCK

Manufacturer part number:
80468
TME Symbol:
DELOCK-80468

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
straight
Max. operating current
2.5A
Rated voltage
0.25kV
Connector colour
black
Cable/adapter structure
  • IEC C5 female
  • IEC C14 male
Gross weight32.5 g
Certificates
EAN code4043619804689
See other products in this category: Universal and Computer Power Cords DELOCK,
*
80468
28 in TME stock
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 10 pcs - 3.73 USDGross price for quantities from 10 pcs - 3.73 USD
Net price for quantities from 30 pcs - 3.33 USDGross price for quantities from 30 pcs - 3.33 USD
Net price for quantities from 50 pcs - 2.75 USDGross price for quantities from 50 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs