+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

181RDX10

Spacer sleeve; cylindrical; polyamide; M2; L: 10mm; Øout: 4mm; black

Manufacturer: DREMEC

Manufacturer part number:
181RDX10
TME Symbol:
DR181RDM2X10

Specification

Manufacturer
DREMEC
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Internal thread
M2
Spacer length
10mm
Outside diameter
4mm
Colour
black
Gross weight0.124 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
181RDX10
1979 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcsBag = 500 pcs