+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

181RDX15

Spacer sleeve; cylindrical; polyamide; M2; L: 15mm; Øout: 4mm; black

Manufacturer: DREMEC

Manufacturer part number:
181RDX15
TME Symbol:
DR181RDM2X15

Specification

Manufacturer
DREMEC
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Internal thread
M2
Spacer length
15mm
Outside diameter
4mm
Colour
black
Gross weight0.193 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
181RDX15
847 in TME stock
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs