+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

185RDX10

Spacer sleeve; cylindrical; polyamide; M3; L: 10mm; Øout: 6mm; black

Manufacturer: DREMEC

Manufacturer part number:
185RDX10
TME Symbol:
DR185RDM3X10

Specification

Manufacturer
DREMEC
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Internal thread
M3
Spacer length
10mm
Outside diameter
6mm
Colour
black
Gross weight0.28 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
185RDX10
507 in TME stock
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 500 pcs