+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DREMEC | |
Type of spacer | spacer sleeve | |
Sleeve shape | cylindrical | |
Material | polyamide | |
Internal thread | M3 | |
Spacer length | 50mm | |
Outside diameter | 6mm | |
Colour | black |