+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3810/5.2X22

Spacer sleeve; cylindrical; polyamide; L: 22mm; Øout: 10mm; black

Manufacturer: DREMEC

Manufacturer part number:
3810/5.2X22
TME Symbol:
DR3810/5.2X22

Specification

Manufacturer
DREMEC
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
22mm
Outside diameter
10mm
Internal diameter
5.2mm
Colour
black
Operating temperature
max. 110°C
Dimensions
Gross weight1.6 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
3810/5.2X22
1500 in TME stock
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs