+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3810/6.2X07

Spacer sleeve; cylindrical; polyamide; L: 7mm; Øout: 10mm; black


Manufacturer: DREMEC

Manufacturer part number:
3810/6.2X07
TME Symbol:
DR3810/6.2X7

Specification

Manufacturer
DREMEC
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
7mm
Outside diameter
10mm
Internal diameter
6.2mm
Colour
black
Operating temperature
max. 110°C
Dimensions
Gross weight0.441 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
3810/6.2X07
710 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs