+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

384/2.2X10

Spacer sleeve; cylindrical; polyamide; L: 10mm; Øout: 4mm; black

Manufacturer: DREMEC

Manufacturer part number:
384/2.2X10
TME Symbol:
DR384/2.2X10

Specification

Manufacturer
DREMEC
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
10mm
Outside diameter
4mm
Internal diameter
2.2mm
Colour
black
Operating temperature
max. 110°C
Dimensions
Gross weight0.111 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
384/2.2X10
2330 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs