+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

385/2.7X15

Spacer sleeve; cylindrical; polyamide; L: 15mm; Øout: 5mm; black

Manufacturer: DREMEC

Manufacturer part number:
385/2.7X15
TME Symbol:
DR385/2.7X15

Specification

Manufacturer
DREMEC
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
15mm
Outside diameter
5mm
Internal diameter
2.7mm
Colour
black
Operating temperature
max. 110°C
Dimensions
Gross weight0.286 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
385/2.7X15
250 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs