+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8G504V41913

PCB distance; polyamide 66; L: 6.4mm; screwed rod,snap fastener


Manufacturer: DREMEC

Manufacturer part number:
8G504V41913
TME Symbol:
DR8G504V41913

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide 66
Spacer length
6.4mm
Mounting
screwed rod, snap fastener
Plate mounting hole diameter
4mm
Colour
black
Flammability rating
UL94V-2
Mounting plate thickness
1.57mm
Thread
M4
Thread length
6.4mm
Manufacturer series
8G504
Gross weight0.435 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
See other products from this series.:
*
8G504V41913
1780 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs