+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DREMEC | |
Type of spacer | PCB distance | |
Material | polyamide 66 | |
Spacer length | 19.1mm | |
Mounting | screwed rod, snap fastener | |
Plate mounting hole diameter | 4mm | |
Colour | black | |
Flammability rating | UL94V-2 | |
Mounting plate thickness | 1.57mm | |
Thread | M4 | |
Thread length | 6.4mm | |
Manufacturer series | 8G504 |