+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8G505V41721

PCB distance; polyamide 66; L: 9.5mm; screwed rod,snap fastener

Manufacturer: DREMEC

Manufacturer part number:
8G505V41721
TME Symbol:
DR8G505V41721

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide 66
Spacer length
9.5mm
Mounting
screwed rod, snap fastener
Plate mounting hole diameter
3.18mm
Colour
black
Flammability rating
UL94V-2
Mounting plate thickness
1.57mm
Thread
UNC 6-32
Thread length
6.4mm
Manufacturer series
8G505
Gross weight0.24 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
See other products from this series.:
*
8G505V41721
0 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)