+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8G516V42001

Spacer sleeve; cylindrical; polyamide 66; UNC6-32; 15.9mm; black

Manufacturer: DREMEC

Manufacturer part number:
8G516V42001
TME Symbol:
DR8G516V42001

Specification

Manufacturer
DREMEC
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide 66
External thread
UNC6-32
Spacer length
15.9mm
Colour
black
Flammability rating
UL94V-0
Mechanical elements features
with external threaded hole on both ends
Gross weight0.51 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
8G516V42001
0 in TME stock
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.