+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8G519V42413

PCB distance; polyamide 66; L: 22.2mm; Plate mount.hole dia: 4mm

Manufacturer: DREMEC

Manufacturer part number:
8G519V42413
TME Symbol:
DR8G519V42413

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide 66
Spacer length
22.2mm
Mounting
screwed fole, snap fastener
Plate mounting hole diameter
4mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.57mm
Thread
UNC 6-32
Manufacturer series
8G519
Gross weight0.68 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
See other products from this series.:
*
8G519V42413
0 in TME stock
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.