+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8G802V40485

PCB distance; polyamide 66; L: 6.4mm; latch/latch; natural; 8G802


Manufacturer: DREMEC

Manufacturer part number:
8G802V40485
TME Symbol:
DR8G802V40485

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide 66
Spacer length
6.4mm
Mounting
latch/latch
Plate mounting hole diameter
3.18/3.18mm
Colour
natural
Flammability rating
UL94V-0
Mounting plate thickness
1.57/1.57mm
Manufacturer series
8G802
Gross weight0.16 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
See other products from this series.:
*
8G802V40485
70 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs