+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8G802V40501

PCB distance; polyamide 66; L: 17.5mm; latch/latch; natural; 8G802


Manufacturer: DREMEC

Manufacturer part number:
8G802V40501
TME Symbol:
DR8G802V40501

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide 66
Spacer length
17.5mm
Mounting
latch/latch
Plate mounting hole diameter
3.18/3.18mm
Colour
natural
Flammability rating
UL94V-0
Mounting plate thickness
1.57/1.57mm
Manufacturer series
8G802
Gross weight0.34 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
See other products from this series.:
*
8G802V40501
0 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.