+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DREMEC | |
Type of spacer | PCB distance | |
Material | polyamide 66 | |
Spacer length | 4.8mm | |
Mounting | latch/latch | |
Plate mounting hole diameter | 3.86/3.86mm | |
Colour | natural | |
Flammability rating | UL94V-2 | |
Mounting plate thickness | 1.57/1.57mm | |
Manufacturer series | 8G804 |