+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8G817V40413

PCB distance; polyamide 66; L: 8mm; latch/latch; natural; UL94V-2


Manufacturer: DREMEC

Manufacturer part number:
8G817V40413
TME Symbol:
DR8G817V40413

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide 66
Spacer length
8mm
Mounting
latch/latch
Plate mounting hole diameter
4/4.8mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.6/1.6mm
Manufacturer series
8G817
Gross weight0.23 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
See other products from this series.:
*
8G817V40413
0 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.