+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8G820V41413

Assembly stud; polyamide 66; L: 9.5mm; latch/latch; black; UL94V-2


Manufacturer: DREMEC

Manufacturer part number:
8G820V41413
TME Symbol:
DR8G820V41413

Specification

Manufacturer
DREMEC
Type of spacer
assembly stud
Material
polyamide 66
Spacer length
9.5mm
Mounting
latch/latch
Plate mounting hole diameter
3.18/4.75mm
Colour
black
Flammability rating
UL94V-2
Mounting plate thickness
1.57/1.5...1.6mm
Manufacturer series
8G820
Gross weight0.25 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
See other products from this series.:
*
8G820V41413
0 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.