+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DREMEC | |
Type of spacer | assembly stud | |
Material | polyamide 66 | |
Spacer length | 14.3mm | |
Mounting | latch/latch | |
Plate mounting hole diameter | 3.18/4.75mm | |
Colour | natural | |
Flammability rating | UL94V-0 | |
Mounting plate thickness | 1.57/1.5...1.6mm | |
Manufacturer series | 8G820 |