+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8GB07V41009

PCB distance; polyamide; L: 28.6mm; self-adhesive,snap fastener

Manufacturer: DREMEC

Manufacturer part number:
8GB07V41009
TME Symbol:
DR8GB07V41009

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide
Spacer length
28.6mm
Mounting
self-adhesive, snap fastener
Plate mounting hole diameter
4mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.6mm
Base dimensions
17.8x17.8mm
Dimensions
Gross weight5 g
Certificates
See other products in this category: Plastic Pegs DREMEC
*
8GB07V41009
Product withdrawn from the offer
Use the specification table below to search for similar products