+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8GB07V41018

PCB distance; polyamide; L: 4.8mm; self-adhesive,snap fastener

Manufacturer: DREMEC

Manufacturer part number:
8GB07V41018
TME Symbol:
DR8GB07V41018

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide
Spacer length
4.8mm
Mounting
self-adhesive, snap fastener
Plate mounting hole diameter
3.18mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.57mm
Base dimensions
12.7x12.7mm
Dimensions
Gross weight0.485 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
*
8GB07V41018
3592 in TME stock
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs