+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8GB07V43349

PCB distance; rubber; L: 19.1mm; self-adhesive,snap fastener


Manufacturer: DREMEC

Manufacturer part number:
8GB07V43349
TME Symbol:
DR8GB07V43349

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
rubber
Spacer length
19.1mm
Mounting
self-adhesive, snap fastener
Plate mounting hole diameter
4mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.57mm
Base dimensions
17.8x17.8mm
Gross weight1.16 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
*
8GB07V43349
0 in TME stock
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.