+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8GG01V42521

PCB distance; polyamide 66; L: 4.8mm; latch/latch; natural

Manufacturer: DREMEC

Manufacturer part number:
8GG01V42521
TME Symbol:
DR8GG01V42521

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide 66
Spacer length
4.8mm
Mounting
latch/latch
Plate mounting hole diameter
4/4.75mm
Colour
natural
Flammability rating
UL94V-0
Mounting plate thickness
1.57/0.79...1.98mm
Gross weight0.48 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
*
8GG01V42521
0 in TME stock
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 10)