+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8GG01V42721

PCB distance; polyamide 66; L: 14.3mm; latch/latch; natural; 8GG01


Manufacturer: DREMEC

Manufacturer part number:
8GG01V42721
TME Symbol:
DR8GG01V42721

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide 66
Spacer length
14.3mm
Mounting
latch/latch
Plate mounting hole diameter
3.5/3.5mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
0.8...2/0.8...2mm
Manufacturer series
8GG01
Gross weight0.32 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
See other products from this series.:
*
8GG01V42721
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD