+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI 10S

Stripping tool; 10mm2; Wire: round; 160mm


Manufacturer: ERKO

Manufacturer part number:
SI 10S
TME Symbol:
ER-SI10S

Specification

Manufacturer
ERKO
Type of tool
stripping tool
Wire cross-section
10mm2
Kind of stripping wire
round
Tool length
160mm
Conform to the norm
IEC 60900 VDE
Gross weight231.3 g
See other products in this category: Strippers for wire & cable ERKO,
*
SI 10S
2 in TME stock
Net price for quantities from 1 pcs - 35.11 USDGross price for quantities from 1 pcs - 35.11 USD
Net price for quantities from 3 pcs - 32.77 USDGross price for quantities from 3 pcs - 32.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.