+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI 11

Stripping tool; 0÷11mm2; Wire: round,fiber-optic; wire cutting


Manufacturer: ERKO

Manufacturer part number:
SI 11
TME Symbol:
ER-SI11

Specification

Manufacturer
ERKO
Type of tool
stripping tool
Wire cross-section
0...11mm2
Kind of stripping wire
fiber-optic, round
Used for wire stripping
wire cutting
Tool length
90.5mm
Gross weight58.94 g
See other products in this category: Strippers for wire & cable ERKO,
*
SI 11
2 in TME stock
Net price for quantities from 1 pcs - 47.12 USDGross price for quantities from 1 pcs - 47.12 USD
Net price for quantities from 3 pcs - 43.98 USDGross price for quantities from 3 pcs - 43.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.